Filter Your Search
1 - 2 of 2 results
|
HD64F2329VF
Hitachi Ltd
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 24 | 25 MHz | 95 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PQFP-G128 | Not Qualified | 75 °C | -20 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | HITACHI LTD | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | ||||||||||||
|
HD64F2329VF
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 393216 | 32768 | H8S/2000 | 16 | 24 | 25 MHz | 95 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | R-PQFP-G128 | Not Qualified | e6 | 75 °C | -20 °C | 128 | PLASTIC/EPOXY | FQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | FQFP, QFP128,.63X.87,20 | 128 | unknown | 8542.31.00.01 |