Filter Your Search
1 - 10 of 12 results
|
HD64F2264RTF13
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 13.5 MHz | 65536 | 4096 | H8S/2000 | 13.5 MHz | 64 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, TQFP100,.55SQ,16 | 100 | unknown | 8542.31.00.01 | ||
|
HD64F2264RFA13
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 13.5 MHz | 65536 | 4096 | H8S/2000 | 13.5 MHz | 64 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||
|
HD64F2264RTE13
Hitachi Ltd
|
Check for Price | Transferred | 16 | 13.5 MHz | 65536 | 4096 | H8S/2000 | YES | CMOS | FLASH | 30 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | HITACHI LTD | QFP, TQFP100,.63SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
HD64F2264RTF13
Hitachi Ltd
|
Check for Price | Transferred | 16 | 13.5 MHz | 65536 | 4096 | H8S/2000 | YES | CMOS | FLASH | 30 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | HITACHI LTD | QFP, TQFP100,.55SQ,16 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
HD64F2264RFA20
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20.5 MHz | 65536 | 4096 | H8S/2000 | YES | 5 V | CMOS | FLASH | 40 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | HITACHI LTD | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HD64F2264RTF20
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20.5 MHz | 65536 | 4096 | H8S/2000 | 20.5 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, TQFP100,.55SQ,16 | 100 | unknown | 8542.31.00.01 | ||
|
HD64F2264RTF20
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20.5 MHz | 65536 | 4096 | H8S/2000 | YES | 5 V | CMOS | FLASH | 40 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | HITACHI LTD | QFP, TQFP100,.55SQ,16 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HD64F2264RTE20
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20.5 MHz | 65536 | 4096 | H8S/2000 | 20.5 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, TQFP100,.63SQ | 100 | unknown | 8542.31.00.01 | ||
|
HD64F2264RTE20
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20.5 MHz | 65536 | 4096 | H8S/2000 | YES | 5 V | CMOS | FLASH | 40 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | HITACHI LTD | QFP, TQFP100,.63SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HD64F2264RTE13
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 13.5 MHz | 65536 | 4096 | H8S/2000 | 13.5 MHz | 64 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, TQFP100,.63SQ | 100 | unknown | 8542.31.00.01 |