Filter Your Search
1 - 1 of 1 results
|
HD64F2211UFP24
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 24 MHz | 65536 | 8192 | H8S/2000 | 24 MHz | 37 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MINIMUM SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 |