Filter Your Search
1 - 2 of 2 results
|
HD64F2166VTE33
Renesas Electronics Corporation
|
Check for Price | Yes | Transferred | 16 | 33 MHz | 524288 | 40960 | H8S/2000 | 16 | 24 | 33 MHz | 115 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 55 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | e6 | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.7SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 16 mm | RENESAS ELECTRONICS CORP | QFP | 16 X 16 MM, 0.40 MM PITCH, TQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
HD64F2166VTE33V
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 33 MHz | 16 | 24 | 33 MHz | 115 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | e2 | 3 | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN COPPER | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 16 mm | RENESAS ELECTRONICS CORP | QFP | 16 X 16 MM, 0.40 MM PITCH, TQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |