Filter Your Search
1 - 5 of 5 results
|
HD64F2158TE25
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 25 MHz | 262144 | 10240 | H8S/2000 | 16 | 18 | 25 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 20 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 135 mA | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, TQFP100,.63SQ | 100 | unknown | 8542.31.00.01 | ||
|
HD64F2158VBP25
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 262144 | 10240 | H8S/2000 | 16 | 18 | 25 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 20 MHZ | NO | YES | YES | YES | 8 | YES | FLASH | 135 mA | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | S-PBGA-B112 | Not Qualified | e6 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | TFBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN BISMUTH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | BGA | TFBGA, BGA112,11X11,32 | 112 | unknown | 8542.31.00.01 | ||
|
HD64F2158VBQ25
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 25 MHz | 16 | 18 | 25 MHz | 72 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PBGA-B112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | BGA | 10 X 10 MM, 0.80 MM PITCH, TFBGA-112 | 112 | compliant | 8542.31.00.01 | |||||||||||||
|
HD64F2158TE25
Hitachi Ltd
|
Check for Price | Transferred | 16 | 24 MHz | 262144 | 10240 | H8S/2000 | YES | CMOS | FLASH | 135 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | HITACHI LTD | QFP, TQFP100,.63SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
HD64F2158VBP25
Hitachi Ltd
|
Check for Price | Transferred | 16 | 24 MHz | 262144 | 10240 | H8S/2000 | YES | CMOS | FLASH | 135 mA | COMMERCIAL | S-PBGA-B112 | Not Qualified | 70 °C | -20 °C | 112 | PLASTIC/EPOXY | FBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | HITACHI LTD | FBGA, BGA112,11X11,32 | unknown | 8542.31.00.01 |