Filter Your Search
1 - 5 of 5 results
|
HD6473834H
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 32768 | 1024 | H8/300L | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 2.5 MHZ | NO | NO | YES | 8 | YES | OTPROM | 24 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||||
|
HD6473834HI
Hitachi Ltd
|
Check for Price | Transferred | 8 | 5 MHz | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MIN SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||
|
HD6473834H
Hitachi Ltd
|
Check for Price | Transferred | 8 | 5 MHz | 32768 | 1024 | H8/300L | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MIN SUPPLY | NO | NO | YES | 8 | NO | MROM | 24 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||||||||
|
HD6473834HI
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 5 MHz | 32768 | 1024 | H8/300L | 10 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | UVPROM | 13 mA | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | |||||||||||||
|
HD6473834HV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 5 MHz | 32768 | 1024 | H8/300L | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 2.5 MHZ | NO | NO | YES | 8 | YES | OTPROM | 13 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 |