Filter Your Search
1 - 3 of 3 results
|
HD6473827W
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 3 MHz | 6 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, | 80 | unknown | 8542.31.00.01 | |||||||||||
|
HD6473827WV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 3 MHz | 6 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | TQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||
|
HD6473827W
Hitachi Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 61440 | 2048 | H8/300L | 6 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 0.5MHZ AT 1.8V MIN SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 1 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | QFP | TFQFP, TQFP80,.55SQ | 80 | unknown | 8542.31.00.01 |