Parametric results for: HD6473297TF16 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: hd6473297tf16
Select parts from the table below to compare.
Compare
Compare
HD6473297TF16
Renesas Electronics Corporation
Check for Price Active 8 16 MHz 2048 61440 H8/300 8 16 16 MHz 43 YES 5 V MICROCONTROLLER CMOS NO YES YES UVPROM 60 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G80 Not Qualified 70 °C -20 °C 80 PLASTIC/EPOXY QFP TQFP80,.55SQ SQUARE FLATPACK GULL WING 500 µm QUAD 12 mm 12 mm RENESAS ELECTRONICS CORP QFP QFP, TQFP80,.55SQ 80 compliant 8542.31.00.01
HD6473297TF16
Hitachi Ltd
Check for Price Transferred 8 16 MHz 61440 2048 H8/300 8 16 16 MHz 51 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 NO OTPROM 60 mA 5.5 V 4.5 V COMMERCIAL EXTENDED S-PQFP-G80 Not Qualified 75 °C -20 °C 80 PLASTIC/EPOXY TFQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm HITACHI LTD QFP TFQFP, TQFP80,.55SQ 80 unknown 8542.31.00.01