Filter Your Search
1 - 4 of 4 results
|
HD6473042VFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 16 | 24 | 78 | YES | MICROCONTROLLER | CMOS | YES | YES | YES | YES | OTPROM | 3 V | 3 V | R-PQFP-G100 | Not Qualified | e6 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 100 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
HD6473042VF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 16 | 24 | 8 MHz | 78 | YES | 3 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; BUILT-IN CLOCK GEN... more | YES | YES | YES | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 100 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
HD6473042VF
Hitachi Ltd
|
Check for Price | No | Transferred | 32 | 8 MHz | 65536 | 2048 | 1024 | H8/300H | 16 | 24 | 8 MHz | 78 | 1 | YES | 3 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; BUILT-IN CLOCK GEN... more | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 7 | 2 | 8 | 8 | YES | OTPROM | 80 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||
|
HD6473042VFP
Hitachi Ltd
|
Check for Price | Transferred | 32 | 16 | 24 | 78 | YES | MICROCONTROLLER | CMOS | YES | YES | YES | YES | OTPROM | 3 V | 3 V | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 |