Filter Your Search
1 - 3 of 3 results
|
HD6472655F
Hitachi Ltd
|
Check for Price | Transferred | 32 | 20 MHz | 131072 | 4096 | H8S/2600 | 16 | 24 | 20 MHz | 95 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | OTPROM | 122 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G128 | Not Qualified | 75 °C | -20 °C | 128 | PLASTIC/EPOXY | FQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | HITACHI LTD | QFP | FQFP, QFP128,.63X.87,20 | 128 | unknown | 8542.31.00.01 | |||||
|
HD6472655FP128
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 20 MHz | 131072 | 4096 | H8S/2600 | YES | CMOS | UVPROM | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 70 °C | -20 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | HITACHI LTD | QFP, QFP128,.63X.87,20 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
HD6472655F
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 131072 | 4096 | H8S/2600 | 16 | 24 | 20 MHz | 87 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | MROM | 122 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | -20 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 |