Filter Your Search
1 - 4 of 4 results
|
HD64645FP
Hitachi Ltd
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 10 mA | COMMERCIAL | R-PQFP-F80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFF | QFL80,.55X.8,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 800 µm | QUAD | HITACHI LTD | QFF, QFL80,.55X.8,32 | unknown | 8542.31.00.01 | |||||||||||||||
|
HD64645F
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 80-FAMILY; HD64180 | 8 | 1 | 10 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 4096 X 1024 DOTS | 10 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 | QFP | 80 | ||
|
HD64645F
Hitachi Ltd
|
Check for Price | Transferred | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | R-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP, | unknown | 8542.31.00.01 | QFP | 80 | ||||||||||||||||||
|
HD64645
Hitachi Ltd
|
Check for Price | Obsolete | 80 SERIES | 16 | 16 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2.9 mm | 14 mm | 20 mm | HITACHI LTD | QFP, | unknown | 8542.31.00.01 | QFP | 80 |