Filter Your Search
1 - 2 of 2 results
|
HD6437042AVF16
Hitachi Ltd
|
Check for Price | Transferred | 32 | 16.7 MHz | 16 | 22 | 10 MHz | 82 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, | 112 | unknown | 8542.31.00.01 | ||||||
|
HD6437042AVF16
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 | 16.7 MHz | 16 | 22 | 10 MHz | 82 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | e6 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, QFP-112 | 112 | compliant | 8542.31.00.01 |