Parametric results for: HD6435348R under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hd6435348r
Select parts from the table below to compare.
Compare
Compare
HD6435348RCP
Hitachi Ltd
Check for Price Transferred 16 10 MHz 32768 2048 H8/500 8 20 20 MHz 65 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 60 mA 5.5 V 4.5 V COMMERCIAL EXTENDED S-PQCC-J84 Not Qualified 75 °C -20 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.6 mm 29.28 mm 29.28 mm HITACHI LTD LCC QCCJ, LDCC84,1.2SQ 84 unknown 8542.31.00.01
HD6435348RF
Hitachi Ltd
Check for Price Transferred 16 10 MHz 32768 2048 H8/500 8 20 20 MHz 65 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 60 mA 5.5 V 4.5 V COMMERCIAL EXTENDED S-PQFP-G80 Not Qualified 75 °C -20 °C 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK GULL WING 650 µm QUAD 3.05 mm 14 mm 14 mm HITACHI LTD QFP QFP, QFP80,.68SQ 80 unknown 8542.31.00.01
HD6435348RF
Renesas Electronics Corporation
Check for Price No No Contact Manufacturer 16 10 MHz 8 20 20 MHz 65 YES 5 V MICROCONTROLLER CMOS NO NO YES YES MROM 5.5 V 4.5 V COMMERCIAL EXTENDED S-PQFP-G80 Not Qualified e0 75 °C -20 °C 80 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 650 µm QUAD 3.05 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP QFP-80 80 compliant 8542.31.00.01
HD6435348RCP
Renesas Electronics Corporation
Check for Price No No Contact Manufacturer 16 10 MHz 8 20 20 MHz 65 YES 5 V MICROCONTROLLER CMOS NO NO YES YES MROM 5.5 V 4.5 V COMMERCIAL EXTENDED S-PQCC-J84 Not Qualified 75 °C -20 °C NOT SPECIFIED NOT SPECIFIED 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.6 mm 29.28 mm 29.28 mm RENESAS ELECTRONICS CORP LCC PLASTIC, LCC-84 84 compliant 8542.31.00.01