Filter Your Search
1 - 10 of 13 results
|
HD6433844RXXXX
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 8 MHz | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | TQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||||||
|
HD6433844RXXXX
Hitachi Ltd
|
Check for Price | Transferred | 8 MHz | 32768 | 2048 | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 2MHZ AT 1.8V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
HD6433844RXXXHI
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 8 MHz | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||||||
|
HD6433844RXXXW
Hitachi Ltd
|
Check for Price | Transferred | 8 MHz | 32768 | 2048 | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 2MHZ AT 1.8V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
HD6433844RXXXXI
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 8 MHz | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | TQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||||||
|
HD6433844RX
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 32768 | 2048 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | S-PQFP-G100 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | FQFP, | compliant | 8542.31.00.01 | |||||||||||
|
HD6433844RXXXH
Hitachi Ltd
|
Check for Price | Transferred | 8 MHz | 32768 | 2048 | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 2MHZ AT 1.8V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
HD6433844RXXXW
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 8 MHz | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | TQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||||||
|
HD6433844RXXXF
Hitachi Ltd
|
Check for Price | Transferred | 8 MHz | 32768 | 2048 | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 2MHZ AT 1.8V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
HD6433844RXXXH
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 8 MHz | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP-100 | 100 | compliant | 8542.31.00.01 |