Filter Your Search
1 - 1 of 1 results
|
HD6433842RF
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 16384 | 1024 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | R-PQFP-G100 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 |