Parametric results for: HD6433834UH under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hd6433834uh
Select parts from the table below to compare.
Compare
Compare
HD6433834UH
Renesas Electronics Corporation
Check for Price No No Not Recommended 8 5 MHz 10 MHz 84 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 500 KHZ NO NO YES YES MROM 5.5 V 4 V COMMERCIAL EXTENDED S-PQFP-G100 Not Qualified e0 75 °C -20 °C 100 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 3.05 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP FP-100B 100 compliant 8542.31.00.01 1995-01-01
HD6433834UH
Hitachi Ltd
Check for Price Transferred 8 10 MHz 84 YES MICROCONTROLLER CMOS NO NO YES YES MROM 24 mA 5.5 V 2.7 V COMMERCIAL EXTENDED S-PQFP-G100 Not Qualified 75 °C -20 °C 100 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 3.05 mm 14 mm 14 mm HITACHI LTD QFP FQFP, 100 unknown 8542.31.00.01