Filter Your Search
1 - 3 of 3 results
|
HD6433834SX
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 32768 | 1024 | H8/300L | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.5V MINIMUM SUPPLY @ 2.5 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, TQFP100,.63SQ | 100 | unknown | 8542.31.00.01 | ||
|
HD6433834SX
Hitachi Ltd
|
Check for Price | Transferred | 8 | 5 MHz | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||
|
HD6433834SXV
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 5 MHz | 32768 | 1024 | H8/300L | YES | CMOS | MROM | 13 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 |