Filter Your Search
1 - 3 of 3 results
|
HD6433832SD
Hitachi Ltd
|
Check for Price | Transferred | 8 | 5 MHz | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, | 100 | unknown | 8542.31.00.01 | ||||||||
|
HD6433832SD
Renesas Electronics Corporation
|
Check for Price | No | Active | 8 | 5 MHz | 16384 | 1024 | H8/300L | 10 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | MROM | 13 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||
|
HD6433832SDV
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 5 MHz | 16384 | 1024 | H8/300L | YES | CMOS | MROM | 13 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 |