Parametric results for: HD6433825S under Microcontrollers

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: hd6433825s
Select parts from the table below to compare.
Compare
Compare
HD6433825SXXXFI
Renesas Electronics Corporation
Check for Price No No Obsolete 8 5 MHz 10 MHz 64 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY NO NO YES YES MROM 3.6 V 2.7 V INDUSTRIAL R-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING 800 µm QUAD 3.1 mm 14 mm 20 mm RENESAS ELECTRONICS CORP QFP QFP, 80 compliant 8542.31.00.01
HD6433825SF
Renesas Electronics Corporation
Check for Price No No Contact Manufacturer 8 5 MHz 10 MHz 64 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY NO NO YES YES MROM 3.6 V 2.7 V COMMERCIAL EXTENDED R-PQFP-G80 Not Qualified e0 75 °C -20 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING 800 µm QUAD 3.1 mm 14 mm 20 mm RENESAS ELECTRONICS CORP QFP QFP-80 80 compliant 8542.31.00.01
HD6433825SE
Renesas Electronics Corporation
Check for Price No No Contact Manufacturer 8 5 MHz 10 MHz 64 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY NO NO YES YES MROM 3.6 V 2.7 V INDUSTRIAL R-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING 800 µm QUAD 3.1 mm 14 mm 20 mm RENESAS ELECTRONICS CORP QFP QFP-80 80 compliant 8542.31.00.01
HD6433825SH
Renesas Electronics Corporation
Check for Price Active 8 8 MHz 16 MHz 64 YES 3 V MICROCONTROLLER CMOS NO YES YES 5.5 V 2.7 V 80 QFP SQUARE FLATPACK GULL WING 650 µm QUAD 14 mm 14 mm RENESAS ELECTRONICS CORP QFP QFP, 80 compliant 8542.31.00.01
HD6433825SWI
Renesas Electronics Corporation
Check for Price Active 8 8 MHz 16 MHz 64 YES 3 V MICROCONTROLLER CMOS NO YES YES 5.5 V 2.7 V 80 TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 500 µm QUAD 12 mm 12 mm RENESAS ELECTRONICS CORP QFP TQFP, 80 compliant 8542.31.00.01
HD6433825SW
Renesas Electronics Corporation
Check for Price Active 8 8 MHz 16 MHz 64 YES 3 V MICROCONTROLLER CMOS NO YES YES 5.5 V 2.7 V 80 TQFP SQUARE FLATPACK, THIN PROFILE GULL WING 500 µm QUAD 12 mm 12 mm RENESAS ELECTRONICS CORP QFP TQFP, 80 compliant 8542.31.00.01
HD6433825SD
Renesas Electronics Corporation
Check for Price Active 8 8 MHz 16 MHz 64 YES 3 V MICROCONTROLLER CMOS NO YES YES 5.5 V 2.7 V 80 QFP SQUARE FLATPACK GULL WING 650 µm QUAD 14 mm 14 mm RENESAS ELECTRONICS CORP QFP QFP, 80 compliant 8542.31.00.01
HD6433825SXXXH
Renesas Electronics Corporation
Check for Price Active 8 5 MHz 10 MHz 64 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY NO NO YES YES MROM 3.6 V 2.7 V INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 650 µm QUAD 3.05 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP 14 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-80 80 compliant 8542.31.00.01 PRQP0080JB-A Renesas Electronics
HD6433825SXXXHI
Renesas Electronics Corporation
Check for Price Active 8 5 MHz 10 MHz 64 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY NO NO YES YES MROM 3.6 V 2.7 V INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 650 µm QUAD 3.05 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP QFP-80 80 compliant 8542.31.00.01 PRQP0080JB-A Renesas Electronics
HD6433825SXXXWI
Renesas Electronics Corporation
Check for Price Active 8 5 MHz 10 MHz 64 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY NO NO YES YES MROM 3.6 V 2.7 V INDUSTRIAL S-PQFP-G80 Not Qualified e0 85 °C -40 °C 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm RENESAS ELECTRONICS CORP QFP TQFP-80 80 compliant 8542.31.00.01 PTQP0080KC-A Renesas Electronics