Filter Your Search
1 - 2 of 2 results
|
HD6433694FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 | 20 MHz | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
HD6433694FP
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 16 | 20 MHz | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | 64 | compliant | 8542.31.00.01 |