Filter Your Search
1 - 10 of 60 results
|
HD6433691XXXGFY
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 12288 | 512 | H8/300H | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e0 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.31.00.01 | |||||||||
|
HD6433691GFX
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 16 | 20 MHz | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e0 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.65 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.65 MM PITCH, LQFP-48 | 48 | compliant | 8542.31.00.01 | ||||||||||||||
|
HD64336912GXXXTP
Renesas Electronics Corporation
|
Check for Price | No | No | End Of Life | 16 | 12 MHz | 8192 | 512 | H8/300H | 10.4 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 18 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | 1 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3 mm | 11.3 mm | 20.45 mm | RENESAS ELECTRONICS CORP | SOIC | 11.3 X 20.45 MM, 1.27 MM PITCH, SOP-32 | 32 | unknown | 8542.31.00.01 | ||||||||||
|
HD6433691GXXXFXI
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 12288 | 512 | H8/300H | 20 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | LQFP | QFP48,.48SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 | PLQP0064KB-A | Renesas Electronics | ||||||||||||
|
HD6433691GXXXFX
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 12288 | 512 | H8/300H | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e6 | 1 | 75 °C | -20 °C | 260 | 20 | 48 | PLASTIC/EPOXY | LQFP | QFP48,.48SQ | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 | PLQP0048JA-A | Renesas Electronics | ||||
|
HD6433691GXXXFPI
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 12288 | 512 | H8/300H | 20 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 | PLQP0064KB-A | Renesas Electronics | ||||||||||||
|
HD6433691FY
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 16 | 20 MHz | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e0 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, LQFP-48 | 48 | compliant | 8542.31.00.01 | ||||||||||||||
|
HD6433691XXXH
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 12288 | 512 | 16 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 10 MHZ | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||
|
HD64336911GXXXP
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 12 MHz | 10.4 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 3 V | COMMERCIAL EXTENDED | R-PDIP-T32 | Not Qualified | e0 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 28 mm | RENESAS ELECTRONICS CORP | DIP | 0.400 INCH, 1.78 MM PITCH, SDIP-32 | 32 | compliant | 8542.31.00.01 | |||||||||||||||
|
HD6433691XXXHK
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 12288 | 512 | H8/300H | 20 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 | PRQP0064GB-A | Renesas Electronics |