Filter Your Search
1 - 2 of 2 results
|
HD6433662BP
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 37 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 3V MIN AT 10 MHZ | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | R-PDIP-T42 | Not Qualified | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.3 mm | RENESAS TECHNOLOGY CORP | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | |||||||
|
HD6433662BP
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 16384 | 512 | H8/300H | 16 MHz | 37 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 3V MIN AT 10 MHZ | NO | YES | YES | MROM | 22.5 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | R-PDIP-T42 | Not Qualified | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.3 mm | HITACHI LTD | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 |