Filter Your Search
1 - 9 of 9 results
|
HD6433656XXXW
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | QFP | TFQFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
HD6433656XXXX
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TQFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
HD6433656XXXW
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 8 | 5 MHz | 49152 | 2048 | H8/300L | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MINIMUM SUPPLY @ 2.5 MHZ | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | TQFP-80 | 80 | compliant | 8542.31.00.01 | 1999-12-01 | ||||||||||
|
HD6433656XXXF
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 8 | 5 MHz | 49152 | 2048 | H8/300L | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MINIMUM SUPPLY @ 2.5 MHZ | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP-80 | 80 | compliant | 8542.31.00.01 | 1999-12-01 | ||||||||||
|
HD6433656XXXH
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
HD6433656XXXF
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | R-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
HD6433656XXXX
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 8 | 5 MHz | 49152 | 2048 | H8/300L | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MINIMUM SUPPLY @ 2.5 MHZ | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.63SQ,25 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | TQFP-80 | 80 | compliant | 8542.31.00.01 | 1999-12-01 | ||||||||||
|
HD6433656X
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 5 MHz | 49152 | 2048 | H8/300L | 10 MHz | 59 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY AT 0.5 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 1 | 8 | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.6SQ,25 | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP-80 | compliant | 8542.31.00.01 | ||||||||||
|
HD6433656XXXH
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 8 | 5 MHz | 49152 | 2048 | H8/300L | 10 MHz | 67 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MINIMUM SUPPLY @ 2.5 MHZ | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP-80 | 80 | compliant | 8542.31.00.01 | 1999-12-01 |