Filter Your Search
1 - 10 of 19 results
|
HD6433643XXXP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 10 MHz | 45 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | 64 | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH HOLE | 1.78 mm | DUAL | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 64 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
HD6433643XXXW
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 10 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | 80 | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | TFQFP, | 80 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
HD6433643W
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 8 | 8 MHz | 10 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | TFQFP, | 80 | compliant | 8542.31.00.01 | |||||||||||||||
|
HD6433643HV
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | MICROCONTROLLER | CMOS | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD6433643W
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | QFP | TFQFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
HD6433643XXXP
Hitachi Ltd
|
Check for Price | Transferred | NO | MICROCONTROLLER | CMOS | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
HD6433643P
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 5 MHz | 24576 | 1024 | H8/300L | NO | MICROCONTROLLER | CMOS | MROM | 15 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||||||||||
|
HD6433643H
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 8 | 8 MHz | 10 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | |||||||||||||||
|
HD6433643XXXH
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
HD6433643RP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | MICROCONTROLLER | CMOS | RENESAS TECHNOLOGY CORP | DIP | , | 64 | unknown | 8542.31.00.01 |