Filter Your Search
1 - 10 of 48 results
|
HD6433337YXXXTF16
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 16 MHz | 8 | 16 | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | TQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||
|
HD6433337YXXXCP16
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 16 MHz | 8 | 16 | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J84 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.28 mm | 29.28 mm | RENESAS ELECTRONICS CORP | LCC | PLASTIC, LCC-84 | 84 | compliant | 8542.31.00.01 | ||||||||||
|
HD6433337YVF10V
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 61440 | 2048 | H8/300 | YES | 3 V | CMOS | MROM | 22 mA | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
HD6433337YXXXCP12
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 12 MHz | 8 | 16 | 12 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQCC-J84 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.28 mm | 29.28 mm | RENESAS ELECTRONICS CORP | LCC | PLASTIC, LCC-84 | 84 | compliant | 8542.31.00.01 | ||||||||||
|
HD6433337YTF16
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 16 MHz | 61440 | 2048 | H8/300 | 8 | 16 | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | HITACHI LTD | QFP | TFQFP, TQFP80,.55SQ | 80 | unknown | 8542.31.00.01 | |||||||
|
HD6433337YF16V
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 61440 | 2048 | H8/300 | YES | 5 V | CMOS | MROM | 60 mA | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
HD6433337YF12V
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 61440 | 2048 | H8/300 | YES | 5 V | CMOS | MROM | 45 mA | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
HD6433337YCP16V
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 61440 | 2048 | H8/300 | YES | 5 V | CMOS | MROM | 60 mA | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
HD6433337YCP12
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 12 MHz | 61440 | 2048 | H8/300 | 8 | 16 | 12 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQCC-J84 | Not Qualified | 75 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.28 mm | 29.28 mm | HITACHI LTD | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.31.00.01 | |||||||
|
HD6433337YTF
Renesas Electronics Corporation
|
Check for Price | No | Active | 8 | 16 MHz | 61440 | 2048 | H8/300 | 8 | 16 | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | TQFP80,.55SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 80 | compliant | 8542.31.00.01 |