Filter Your Search
1 - 2 of 2 results
|
HD6433060VFP
Hitachi Ltd
|
Check for Price | Transferred | 32 | 20 MHz | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 2.7 V AT 10 MHZ | YES | YES | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||
|
HD6433060VFP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 25 MHz | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | 100 | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 |