Filter Your Search
1 - 10 of 39 results
|
HD6433060TE
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 25 MHz | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | 100 | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | FQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD6433060BXXXF
Hitachi Ltd
|
Check for Price | Transferred | 25 MHz | 16 | 24 | 25 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | FQFP, | unknown | 8542.31.00.01 | QFP | 100 | ||||||||||||||
|
HD6433060XXXVFP
Hitachi Ltd
|
Check for Price | Transferred | 13 MHz | 16 | 24 | 13 MHz | 79 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 3 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP, | unknown | 8542.31.00.01 | QFP | 100 | |||||||||||||||
|
HD6433060BXXXFP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 25 MHz | 65536 | 16 | 24 | 25 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | QFP | 100 | PRQP0100JE-B | Renesas Electronics | |||||||
|
HD6433060VTE
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 25 MHz | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | 100 | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | FQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD6433060BTE
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 25 MHz | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | 100 | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | FQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD6433060XXXFI
Renesas Electronics Corporation
|
Check for Price | Not Recommended | MICROCONTROLLER | 100 | PRQP0100KA-A | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HD6433060BXXXTEI
Renesas Electronics Corporation
|
Check for Price | Not Recommended | MICROCONTROLLER | 100 | PTQP0100KA-A | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HD6433060XXXFP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 20 MHz | 65536 | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | QFP | 100 | PRQP0100JE-B | Renesas Electronics | ||||||
|
HD6433060XXXVF
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 65536 | 2048 | H8/300H | 16 | 24 | 20 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | MROM | 51 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | QFP | 100 |