Filter Your Search
1 - 5 of 5 results
|
HD6432281
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 20 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | 100 | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
HD6432281XXX
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20 MHz | 65536 | 4096 | H8S/2000 | YES | 5 V | CMOS | MROM | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | HITACHI LTD | QFP, QFP100,.75X.99 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
HD6432281XXX
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 20 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | 14 X 20 MM, 0.65 MM PITCH, QFP-100 | compliant | 8542.31.00.01 | QFP | 100 | ||||||||
|
HD6432281XXXFJ
Renesas Electronics Corporation
|
Check for Price | Not Recommended | MICROCONTROLLER | 100 | PRQP0100JE-B | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||
|
HD6432281XXXFL
Renesas Electronics Corporation
|
Check for Price | Not Recommended | MICROCONTROLLER | 100 | PRQP0100JE-B | Renesas Electronics |