Filter Your Search
1 - 8 of 8 results
|
HD6432197SXXXF
Hitachi Ltd
|
Check for Price | Transferred | 32 | 10 MHz | 81920 | 3072 | H8S/2000 | 10 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 50 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.91SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP112,.91SQ | 112 | unknown | 8542.31.00.01 | |||||||
|
HD6432197SXXXF
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 32 | 10 MHz | 10 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | e0 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.65 MM PITCH, PLASTIC, QFP-112 | 112 | compliant | 8542.31.00.01 | |||||||||
|
HD6432197RXXXF
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 32 | 10 MHz | 10 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | e0 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.65 MM PITCH, PLASTIC, QFP-112 | 112 | compliant | 8542.31.00.01 | |||||||||
|
HD6432197XXXF
Hitachi Ltd
|
Check for Price | Transferred | 32 | 10 MHz | 98304 | 3072 | H8S/2000 | 10 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.91SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP112,.91SQ | 112 | unknown | 8542.31.00.01 | ||||||||
|
HD6432197F
Hitachi Ltd
|
Check for Price | Transferred | 32 | 10 MHz | 10 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, | 112 | unknown | 8542.31.00.01 | |||||||||||||
|
HD6432197RXXXF
Hitachi Ltd
|
Check for Price | Transferred | 32 | 10 MHz | 98304 | 4096 | H8S/2000 | 10 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 50 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.91SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP112,.91SQ | 112 | unknown | 8542.31.00.01 | |||||||
|
HD6432197XXXF
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 10 MHz | 98304 | 3072 | H8S/2000 | 10 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | e0 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.91SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, QFP112,.91SQ | 112 | unknown | 8542.31.00.01 | ||||
|
HD6432197F
Renesas Electronics Corporation
|
Check for Price | Transferred | 32 | 10 MHz | 10 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 112 | unknown | 8542.31.00.01 |