Filter Your Search
1 - 10 of 40 results
|
HD6432148SVWXXXTE
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
HD6432148FA
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 32 | 20 MHz | 16 | 24 | 20 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 100 | compliant | 8542.31.00.01 | |||||||||||||||
|
HD6432148WFA
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 32 | 20 MHz | 16 | 24 | 20 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 100 | compliant | 8542.31.00.01 | |||||||||||||||
|
HD6432148XXXFA
Hitachi Ltd
|
Check for Price | Transferred | 32 | 20 MHz | 65536 | 4096 | H8S/2000 | 16 | 24 | 20 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 120 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||||||
|
HD6432148SWXXXFA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 131072 | 4096 | H8S/2000 | 16 | 24 | 10 MHz | 82 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 70 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | PRQP0100KA-A | Renesas Electronics | ||
|
HD6432148SXXXFA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 131072 | 4096 | H8S/2000 | 16 | 24 | 10 MHz | 82 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 70 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | PRQP0100KA-A | Renesas Electronics | ||
|
HD6432148SVXXXFAI
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 131072 | 4096 | H8S/2000 | 16 | 24 | 20 MHz | 74 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 40 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 100 | compliant | 8542.31.00.01 | PRQP0100KA-A | Renesas Electronics | |||||||||
|
HD6432148SVWXXXFA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 131072 | 4096 | H8S/2000 | 16 | 24 | 20 MHz | 74 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 40 mA | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | PRQP0100KA-A | Renesas Electronics | |||||||
|
HD6432148SVXXXTE
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
HD6432148SWXXXTE
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 |