Filter Your Search
1 - 10 of 12 results
|
HD6432143SVXXXFAI
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 98304 | 4096 | H8S/2000 | 16 | 24 | 20 MHz | 74 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 40 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 64 | PLQP0064KB-A | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
HD6432143SVXXXTE
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | 100 | unknown | 8542.31.00.01 | QFP | TFQFP, | |||||||||||||||||||||||||||||
|
HD6432143SXXXFA
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 98304 | 4096 | H8S/2000 | 16 | 24 | 20 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 70 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 100 | PRQP0100KA-A | compliant | 8542.31.00.01 | Renesas Electronics | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | ||
|
HD6432143SXXXFA
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | 100 | unknown | 8542.31.00.01 | QFP | FQFP, | |||||||||||||||||||||||||||||
|
HD6432143SXXXTE
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | 100 | unknown | 8542.31.00.01 | QFP | TFQFP, | |||||||||||||||||||||||||||||
|
HD6432143SVXXXFA
Hitachi Ltd
|
Check for Price | Transferred | YES | MICROCONTROLLER | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | 100 | unknown | 8542.31.00.01 | QFP | FQFP, | |||||||||||||||||||||||||||||
|
HD6432143SXXXTEI
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 98304 | 4096 | H8S/2000 | 16 | 24 | 20 MHz | 74 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 100 | PTQP0100KA-A | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
HD6432143SVXXXTE
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 98304 | 4096 | H8S/2000 | 16 | 24 | 20 MHz | 74 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 40 mA | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 100 | PTQP0100KA-A | compliant | 8542.31.00.01 | Renesas Electronics | QFP | ||||||||
|
HD6432143SVXXXTEI
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 98304 | 4096 | H8S/2000 | 16 | 24 | 20 MHz | 74 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 40 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 100 | PTQP0100KA-A | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
HD6432143SXXXFAI
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 98304 | 4096 | H8S/2000 | 16 | 24 | 20 MHz | 74 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 64 | PLQP0064KB-A | compliant | 8542.31.00.01 | Renesas Electronics |