Filter Your Search
1 - 1 of 1 results
|
HD64180ZCPJ-4
Hitachi Ltd
|
Check for Price | Obsolete | 8 | 4 MHz | 0 | 8 | 20 | 8 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 4 | 3 | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | HITACHI LTD | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 |