Filter Your Search
1 - 1 of 1 results
|
HD6417727X100CV
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | 32 | 100 MHz | 16384 | 32 | 26 | 50 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 4 | 6 | 3 | 8 | 450 mA | 2.05 V | 1.6 V | S-PQFP-G240 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.95 mm | 32 mm | 32 mm | RENESAS ELECTRONICS CORP | HFQFP | 240 | PRQP0240KE | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |