Filter Your Search
1 - 1 of 1 results
|
HD6417727BP100CV
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | 32 | 100 MHz | 16384 | 32 | 26 | 50 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 4 | 6 | 3 | 8 | 450 mA | 2.05 V | 1.6 V | COMMERCIAL | S-PBGA-B240 | Not Qualified | 70 °C | -20 °C | 240 | PLASTIC/EPOXY | LFBGA | BGA240,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | FBGA, BGA240,19X19,25 | 240 | PLBG0240JA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |