Filter Your Search
1 - 3 of 3 results
|
HD6417727BP100B
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 100 MHz | 0 | 8192 | SH7721 | 32 | 26 | 33 MHz | 104 | 4 | YES | 1.9 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 4 | 2 | 8 | NO | 650 mA | 2.05 V | 1.6 V | COMMERCIAL EXTENDED | S-PBGA-B240 | Not Qualified | e0 | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | LFBGA, | 240 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
HD6417727BP100BV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 100 MHz | 0 | 8192 | SH7721 | 32 | 26 | 33 MHz | 104 | 4 | YES | 1.9 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 4 | 2 | 8 | NO | 650 mA | 2.05 V | 1.6 V | COMMERCIAL EXTENDED | S-PBGA-B240 | Not Qualified | e1 | 3 | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | LFBGA, | 240 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
HD6417727BP100B
Hitachi Ltd
|
Check for Price | Transferred | 32 | 100 MHz | 32 | 26 | 33 MHz | 104 | YES | 1.9 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | 2.05 V | 1.6 V | COMMERCIAL EXTENDED | S-PBGA-B240 | Not Qualified | 75 °C | -20 °C | 240 | PLASTIC/EPOXY | LFBGA | BGA240,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | HITACHI LTD | BGA | LFBGA, BGA240,19X19,25 | 240 | unknown | 3A991.A.2 | 8542.31.00.01 |