Filter Your Search
1 - 3 of 3 results
|
HD6417032F20V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 8192 | SH7000 | 16 | 22 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 112 | PLASTIC/EPOXY | QFP | QFP112,.91SQ | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP112,.91SQ | 112 | PRQP0112JA | unknown | 8542.31.00.01 | Renesas Electronics | ||
|
HD6417032F20
Hitachi Ltd
|
Check for Price | No | Transferred | 32 | 20 MHz | 8192 | SH7000 | 16 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 130 mA | COMMERCIAL | S-PQFP-G112 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | QFP | QFP112,.91SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP112,.91SQ | 112 | unknown | 8542.31.00.01 | |||||||||||
|
HD6417032F20
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 8192 | SH7000 | 16 | 22 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 130 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | e0 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.91SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP112,.91SQ | 112 | unknown | 8542.31.00.01 |