Filter Your Search
1 - 3 of 3 results
|
HD6413238F10V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 | 16 | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
HD6413238F10
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 | 16 | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||||||||
|
HD6413238F10
Hitachi Ltd
|
Check for Price | Transferred | 8 | 0 | 512 | 8 | 16 | 20 MHz | 53 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 2 | 8 | NO | 40 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP-64 | 64 | unknown | 8542.31.00.01 |