Filter Your Search
1 - 2 of 2 results
|
HD6412340FA
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10MHZ | YES | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | |||||
|
HD6412340FA
Hitachi Ltd
|
Check for Price | Transferred | 32 | 20 MHz | 0 | 2048 | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 10MHZ | YES | NO | YES | 8 | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, | 100 | unknown | 8542.31.00.01 |