Filter Your Search
1 - 6 of 6 results
|
HD6412320VF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 25 MHz | 16 | 24 | 25 MHz | 95 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 20MHZ | YES | YES | YES | YES | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PQFP-G128 | Not Qualified | e6 | 75 °C | -20 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP-128 | 128 | compliant | 8542.31.00.01 | |||||
|
HD6412320VF25IV
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 25 MHz | 16 | 24 | 93 | YES | 3.3 V | MICROCONTROLLER | YES | YES | YES | 3.6 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 128 | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
HD6412320VF
Hitachi Ltd
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 24 | 25 MHz | 95 | YES | 3.3 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MIN SUPPLY @ 20MHZ | YES | YES | YES | YES | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PQFP-G128 | Not Qualified | 75 °C | -20 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | HITACHI LTD | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | |||||||||
|
HD6412320VTE
Hitachi Ltd
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 24 | 25 MHz | 95 | YES | 3.3 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MIN SUPPLY @ 20MHZ | YES | YES | YES | YES | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G120 | Not Qualified | 75 °C | -20 °C | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, | 120 | unknown | 8542.31.00.01 | |||||||||
|
HD6412320VTE
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 25 MHz | 16 | 24 | 25 MHz | 95 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 20MHZ | YES | YES | YES | YES | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G120 | Not Qualified | e6 | 75 °C | -20 °C | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | TQFP-120 | 120 | compliant | 8542.31.00.01 | |||||
|
HD6412320VF25V
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 25 MHz | YES | MICROCONTROLLER | CMOS | YES | YES | YES | COMMERCIAL EXTENDED | R-PQFP-G128 | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | FQFP-128 | compliant |