Filter Your Search
1 - 2 of 2 results
|
HD6412240TE
Hitachi Ltd
|
Check for Price | Transferred | 16 | 13 MHz | 4096 | H8S/2000 | YES | MICROCONTROLLER | CMOS | 52 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, TQFP100,.63SQ | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
HD6412240TE
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 24 | 20 MHz | 79 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10MHZ | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | 100 | compliant | 8542.31.00.01 |