Filter Your Search
1 - 10 of 22 results
|
HD63701X0P
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 192 | 6800 | NO | 5 V | CMOS | UVPROM | 10 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | HITACHI LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HD637B05Z0F
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 2 MHz | 7744 | 384 | 6805 | YES | 5 V | CMOS | EEPROM | 24 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | HITACHI LTD | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HD63701X0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 192 | 6800 | 8 | 16 | 4 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | SHRINK, CERAMIC, DIP-64 | unknown | 8542.31.00.01 | DIP | 64 | ||
|
HD63705V0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 192 | 6805 | 8 | 11 | 4 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 15.24 mm | 50.26 mm | HITACHI LTD | WDIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | ||
|
HD63705Z0F
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 7744 | 384 | 6805 | YES | 5 V | CMOS | EEPROM | 12 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | HITACHI LTD | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HD637B01X0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 2 MHz | 4096 | 192 | 6800 | 8 | 16 | 8 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | SHRINK, CERAMIC, DIP-64 | unknown | 8542.31.00.01 | DIP | 64 | ||
|
HD637A01Y0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 16384 | 256 | 6800 | 8 | 16 | 6 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | SHRINK, CERAMIC, DIP-64 | unknown | 8542.31.00.01 | DIP | 64 | ||
|
HD63701Y0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 16384 | 256 | 6800 | 8 | 16 | 4 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | SHRINK, CERAMIC, DIP-64 | unknown | 8542.31.00.01 | DIP | 64 | ||
|
HD637B01X0P
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 2 MHz | 4096 | 192 | 6800 | NO | 5 V | CMOS | UVPROM | 20 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | HITACHI LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HD637A01X0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 4096 | 192 | 6800 | 8 | 16 | 6 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | SHRINK, CERAMIC, DIP-64 | unknown | 8542.31.00.01 | DIP | 64 |