Filter Your Search
1 - 1 of 1 results
|
HD63485PS64
Hitachi Ltd
|
Check for Price | No | Obsolete | 19 | NO | 5 V | MEMORY CONTROLLER, DRAM | BICMOS | NO | NO | 1 | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |