Filter Your Search
1 - 2 of 2 results
|
HD63140A00CP
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 11 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J68 | Not Qualified | e0 | 75 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | HITACHI LTD | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||
|
HD63140A00PS
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 11 | 16 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 |