Filter Your Search
1 - 3 of 3 results
|
HD6305X2FJ
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 128 | 6805 | YES | 5 V | CMOS | 10 mA | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | HITACHI LTD | QFP, QFP64,.7X.95,40 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
HD6305X2F
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 1 MHz | 128 | 6805 | 8 | 14 | 1 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP, QFP64,.7X.95,40 | unknown | 8542.31.00.01 | QFP | 64 | |||
|
HD6305X2F
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 8 | 14 | 1 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | QFP | 64 |