Filter Your Search
1 - 8 of 8 results
|
HD6301Y0H
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 1 MHz | 16384 | 256 | 6800 | 8 | 16 | 4 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | ||
|
HD6301Y0CP
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 1 MHz | 16384 | 256 | 6800 | 8 | 16 | 4 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J68 | Not Qualified | e0 | 75 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | HITACHI LTD | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||
|
HD6301Y0H
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 8 | 16 | 4 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 64 | compliant | 8542.31.00.01 | |||||||||||
|
HD6301Y0P
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 8 | 16 | 4 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 64 | compliant | 8542.31.00.01 | |||||||||||
|
HD6301Y0F
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 8 | 16 | 4 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 64 | compliant | 8542.31.00.01 | |||||||||||
|
HD6301Y0CP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 1 MHz | 8 | 16 | 4 MHz | 53 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-J68 | Not Qualified | 75 °C | -20 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | RENESAS TECHNOLOGY CORP | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||||
|
HD6301Y0P
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 1 MHz | 16384 | 256 | 6800 | 8 | 16 | 4 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||
|
HD6301Y0F
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 1 MHz | 16384 | 256 | 6800 | 8 | 16 | 4 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP64,.7X.95,40 | 64 | unknown | 8542.31.00.01 |