Filter Your Search
1 - 2 of 2 results
|
HD6301X0CP
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 1 MHz | 4096 | 192 | 6800 | 8 | 16 | 4 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | HITACHI LTD | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||
|
HD6301X0CP
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 8 | 16 | 4 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | RENESAS ELECTRONICS CORP | LCC | QCCJ, | 68 | compliant | 8542.31.00.01 |