Filter Your Search
1 - 7 of 7 results
|
HD61830B
Electronic Assembly GmbH
|
Check for Price | Obsolete | ELECTRONIC ASSEMBLY GMBH | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
HD61830B00H
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 1 | 2.4 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | HD6800; HD6303 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | e0 | 75 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.77X1.0,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP, QFP60,.77X1.0,40 | unknown | 8542.31.00.01 | QFP | 60 | |||
|
HD61830
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 | 1 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | HD6800 | 128 X 8 CHARACTERS | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | e0 | 75 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 | QFP | 60 | ||
|
HD61830B00H
Hitachi Ltd
|
Check for Price | No | Transferred | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | COMMERCIAL | R-PQFP-G60 | Not Qualified | 70 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.77X1.0,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP, QFP60,.77X1.0,40 | unknown | 8542.31.00.01 | QFP | 60 | |||||||||||
|
HD61830A00H
Hitachi Ltd
|
Check for Price | No | Transferred | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | COMMERCIAL | R-PQFP-G60 | Not Qualified | 70 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.77X1.0,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP, QFP60,.77X1.0,40 | unknown | 8542.31.00.01 | QFP | 60 | |||||||||||
|
HD61830B
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 | 1 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | HD6303 | 128 X 8 CHARACTERS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | e0 | 75 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP, QFP80,.7X.9,32 | unknown | 8542.31.00.01 | QFP | 60 | ||
|
HD61830A00H
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 1 | 1.1 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | HD6800; HD6303 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G60 | Not Qualified | e0 | 75 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | QFP60,.77X1.0,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP, QFP60,.77X1.0,40 | unknown | 8542.31.00.01 | QFP | 60 |