Filter Your Search
1 - 2 of 2 results
|
HD614141H
Renesas Electronics Corporation
|
Check for Price | Transferred | 4 | 4.5 MHz | 4.5 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 3.5 V | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
HD614141H
Hitachi Ltd
|
Check for Price | No | Transferred | 4 | 4.5 MHz | 4096 | 80 | 160 | HMCS400 | 4.5 MHz | 36 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 4 | 10 | NO | MROM | 2.2 mA | 6 V | 3.5 V | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | e0 | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP44,.7SQ,32 | 44 | unknown | 8542.31.00.01 |