Filter Your Search
1 - 4 of 4 results
|
HD4850PGHT
Crydom Inc
|
$159.4069 | Yes | Transferred | 4 kV | 3 V | 2 mA | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
HD4850PGHT-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2.5 mA | NO | PANEL MOUNT | 50 A | 4 kV | 3 V | 2 mA | IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 | ||
|
HD4850PGHT-10
Crydom Inc
|
Check for Price | Yes | Transferred | 4 kV | 3 V | 2 mA | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
HD4850PGHT
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2.5 mA | NO | PANEL MOUNT | 50 A | 4 kV | 3 V | 2 mA | IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 |