Filter Your Search
1 - 2 of 2 results
|
HD44820F
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 400 kHz | 2048 | 80 | HMCS40 | YES | 5 V | CMOS | MROM | 2 mA | COMMERCIAL | R-PQFP-G54 | Not Qualified | e0 | 70 °C | -20 °C | 54 | PLASTIC/EPOXY | QFP | QFP54,.77X1.0,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | HITACHI LTD | QFP, QFP54,.77X1.0,40 | unknown | 8542.31.00.01 | ||
|
HD44820S
Hitachi Ltd
|
Check for Price | No | Obsolete | 4 | 400 kHz | 2048 | 80 | HMCS40 | NO | 5 V | CMOS | MROM | 2 mA | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | HITACHI LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 |